
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Technical specifications
- Operating current: 10 A
- Product type
Switcher
- Connection
CEE 7/16 CEE plug
- Functions
Contact
- Contact type
1 breaker
- Switch position
1 NC
IP20
IP40
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
8 mm
- Height
19 mm
- Mounting type
Push-fit
- Content
1 pc(s)
- Dim
(W x H x D) 8 x 19 x 31 mm
- RoHS-compliant
Yes
- Depth
31 mm
- Type
3SB2404-0C
Other
None
4 A
Flat plug-in connection
1
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706277 Siemens 3SB2404-0C Switcher 1 breaker Contact 1 pc(s)
Datasheet 1706277 Siemens 3SB2404-0C Switcher 1 breaker Contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706277 Siemens 3SB2404-0C Switcher 1 breaker Contact 1 pc(s)
Description
22MM METAL ROUND COMPLETE UNIT COMBINATION: ILLUMINATED PUSHBUTTON MOMENTARY CONTACT TYPE WITH FLAT BUTTON NON-ILLUMINATED WITH LAMP HOLDER BA 9S WITHOUT LAMP SPRING-LOADED TERMINAL, 1NC WITH HOLDER RED !!! Phased-out product !!! SIRIUS ACT 3SU1 is suc Preferred successor ty 3SU1051-0AB20-0AA0 + 3SU1550-0AA10-0AA0 + 3SU1400-1AA10-3BA0











