
Number
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 1
- Operating frequency: 50/60 Hz
- Isolation voltage: 500 V
- Packaging type
Piece
- Product type
Door-operated safety switch
- Connection
Screws
- Operation type
separate actuator
- Switching current (max.)
4 A
- Contact type
2 breakers
1 maker
- Contact material
Silver
- Weight
150 g
- Actuating force
30 N
- Min. temperature
-30 °C
- Max. temperature
+80 °C
IP67
- Thread size
M20 x 1.5
- Durability
1000000
- Material
Plastic (fibreglass reinforced)
- Width
52 mm
- Type
3SE2243-0XX18
- Content
1 pc(s)
- Dim
(L x W) 90 mm x 52 mm
- RoHS-compliant
Yes
- Length
90 mm
- Depth
36 mm
4 A
Plastic
TRUE
Other
FALSE
None
None
None
Other
IP67
2
None
None
4 A
52 mm
36 mm
90 mm
-30-80 °C
2
1
0
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704540 Siemens 3SE22430XX18 3SE2243-0XX18 Door-operated safety switch 4 A separate actuator IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704540 Siemens 3SE22430XX18 3SE2243-0XX18 Door-operated safety switch 4 A separate actuator IP67 1 pc(s)










