
Number
Total (€ 176.46 / piece)
€ 176.46
plus VAT.
14-day return policy included
Technical specifications
- Number of switching stages: 1
- Number of control pedals: 1
- Product type
Foot-operated pushbutton
- Contact type
2 makers
2 breakers
- Material
Metal
- Switching current (max.)
6 A
- Length
265 mm
- Width
156 mm
- Height
138 mm
IP65
- Content
1 pc(s)
- Dim
(L x W x H) 265 x 156 x 138 mm
- RoHS-compliant
Yes
- Type
3SE2903-1AA20
Grey
156
138 mm
265 mm
1
1
6 A
FALSE
Metal
TRUE
FALSE
IP65
FALSE
FALSE
2
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1698913 Siemens 3SE2903-1AA20 Foot-operated pushbutton 6 A 2 makers, 2 breakers IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1698913 Siemens 3SE2903-1AA20 Foot-operated pushbutton 6 A 2 makers, 2 breakers IP65 1 pc(s)
Description
Pin busbar touch-safe, 10 mm2 3x 1-phase+AUX, 214 mm long can be cut, with end caps Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










