
Number
Technical specifications
- Foot switch 1-pedalig
- Number of switching stages: 1
- Number of control pedals: 1
- Packaging type
Piece
- Product type
Foot-operated pushbutton
- Functions
momentary
- Operation type
1-pedal
- Switch position
2 x On/Off
- Contact type
2 makers
2 breakers
- Material
Metal
- Switching current (max.)
6 A
- Thread size
M20 x 1.5
- Length
220 mm
- Width
70 mm
- Height
70 mm
IP65
- Content
1 pc(s)
- Dim
(L x W x H) 220 x 70 x 70 mm
- RoHS-compliant
Yes
- Type
3SE2903-1AB20
Grey
70
70 mm
220 mm
1
1
6 A
FALSE
Metal
FALSE
FALSE
IP65
FALSE
FALSE
2
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706839 Siemens 3SE2903-1AB20 Foot-operated pushbutton 6 A 1-pedal 2 makers, 2 breakers IP65 1 pc(s) Piece
Datasheet 1706839 Siemens 3SE2903-1AB20 Foot-operated pushbutton 6 A 1-pedal 2 makers, 2 breakers IP65 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1706839 Siemens 3SE2903-1AB20 Foot-operated pushbutton 6 A 1-pedal 2 makers, 2 breakers IP65 1 pc(s) Piece










