
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Foot switch
1 maker
1 breaker
Metal
16 A
220 mm
70 mm
70 mm
IP65
1 pc(s)
(L x W x H) 220 x 70 x 70 mm
Yes
3SE2912-2AB20
Grey
70
70 mm
220 mm
1
1
16 A
FALSE
Metal
FALSE
FALSE
IP65
FALSE
TRUE
1
1
yes
Datasheet 1704543 Siemens 3SE2912-2AB20 Foot switch 16 A 1 maker, 1 breaker IP65 1 pc(s)
User & Safety Instructions 1704543 Siemens 3SE2912-2AB20 Foot switch 16 A 1 maker, 1 breaker IP65 1 pc(s)