
Number
Total (€ 264.71 / piece)
€ 264.71
plus VAT.
Technical specifications
- Foot switch 1-pedalig
- Number of switching stages: 2
- Number of control pedals: 1
- Product type
Foot-operated pushbutton
- Contact type
2 makers
2 breakers
- Material
Metal
- Switching current (max.)
16 A
- Length
265 mm
- Width
156 mm
- Height
138 mm
IP65
- Content
1 pc(s)
- Dim
(L x W x H) 265 x 156 x 138 mm
- RoHS-compliant
Yes
- Type
3SE2924-3AA20
Grey
156
138 mm
265 mm
2
2
16 A
TRUE
Metal
TRUE
TRUE
IP65
FALSE
FALSE
2
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748947 Siemens 3SE2924-3AA20 Foot-operated pushbutton 16 A 2 makers, 2 breakers IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748947 Siemens 3SE2924-3AA20 Foot-operated pushbutton 16 A 2 makers, 2 breakers IP65 1 pc(s)
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):1,6 /7,3 UPRI(V):480+/-5% USEC(V):120 ISEC(A):13,3 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER










