
Number
Technical specifications
- Foot switch 2-pedalig
- Number of switching stages: 1
- Number of control pedals: 2
- Product type
Foot-operated pushbutton
- Functions
momentary
- Operation type
2-pedal
- Switch position
1 x On/Off
- Contact type
1 maker
1 breaker
- Material
Metal
- Switching current (max.)
16 A
- Thread size
M25 x 1.5
- Length
267 mm
- Width
284 mm
- Height
140 mm
IP65
- Content
1 pc(s)
- Dim
(L x W x H) 267 x 284 x 140 mm
- RoHS-compliant
Yes
- Type
3SE2932-0AA20
Grey
284
140 mm
267 mm
1
1
16 A
FALSE
Metal
TRUE
FALSE
IP65
FALSE
FALSE
1
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745909 Siemens 3SE2932-0AA20 Foot-operated pushbutton 16 A 2-pedal 1 maker, 1 breaker IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745909 Siemens 3SE2932-0AA20 Foot-operated pushbutton 16 A 2-pedal 1 maker, 1 breaker IP65 1 pc(s)

