
Number
Total (€ 184.87 / piece)
€ 184.87
plus VAT.
14-day return policy included
Technical specifications
- Foot switch 2-pedalig
- Number of switching stages: 1
- Number of control pedals: 2
- Product type
Foot-operated pushbutton
- Contact type
2 makers
2 breakers
- Material
Metal
- Switching current (max.)
6 A
- Length
221 mm
- Width
193 mm
- Height
68 mm
IP65
- Content
1 pc(s)
- Dim
(L x W x H) 221 x 193 x 68 mm
- RoHS-compliant
Yes
- Type
3SE2932-1AB20
Grey
193
68 mm
221 mm
1
1
6 A
FALSE
Metal
FALSE
FALSE
IP65
FALSE
FALSE
2
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750879 Siemens 3SE2932-1AB20 Foot-operated pushbutton 6 A 2 makers, 2 breakers IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750879 Siemens 3SE2932-1AB20 Foot-operated pushbutton 6 A 2 makers, 2 breakers IP65 1 pc(s)
Description
Residual current operated circuit breaker, 4-pole, type A, In: 25 A, 30 mA, Un AC: 400 V, N left The RCD is the residual current device for touch protection. The patented residual current protective devices from Siemens are an important component of the SENTRON protective devices for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. The residual current operated circuit breakers are characterized primarily by: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Be protected according to the standards: All residual current operated circuit breakers correspond to the provisions of the DIN VDE. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










