
Number
Technical specifications
- External diameter: 19 mm
- Mounting type: screw fastening
- Packaging type
Piece
- Product type
Pivot lever
- Connection
M12 plug
- Operation type
Rotary lever
Metal lever
Bearing roller
- Weight
24 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Durability
1.5E7
- Material
Metal
- Compatible with (details)
For position switches
- Width
19 mm
- Type
3SE5000-0AA03
- Content
1 pc(s)
- Dim
(L x W) 27 mm x 19 mm
- RoHS-compliant
Yes
- Length
27 mm
Other
None
None
None
Rotary lever
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1698914 Siemens 3SE50000AA03 3SE5000-0AA03 Pivot lever Rotary lever, Metal lever, Bearing roller 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1698914 Siemens 3SE50000AA03 3SE5000-0AA03 Pivot lever Rotary lever, Metal lever, Bearing roller 1 pc(s)











