
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
Technical specifications
- External diameter: 30 mm
- Mounting type: screw fastening
- Packaging type
Piece
- Product type
Pivot lever
- Operation type
Rotary lever
Metal lever
Plastic wheel
- Weight
20 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Durability
1.5E7
- Compatible with (details)
For position switches
- Type
3SE5000-0AA05
- Content
1 pc(s)
- RoHS-compliant
Yes
- Length
27 mm
Other
None
None
None
Rotary lever
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704544 Siemens 3SE50000AA05 3SE5000-0AA05 Pivot lever Rotary lever, Metal lever, Plastic wheel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704544 Siemens 3SE50000AA05 3SE5000-0AA05 Pivot lever Rotary lever, Metal lever, Plastic wheel 1 pc(s)
Description
twist lever for position switch 3SE51 metal lever 27 mm long, Step 9 mm with Plastic roller 50 mm











