
Number
Technical specifications
- Packaging type
Piece
- Product type
Metal lever
- Switch/button features
Steel lever
- Lighting type
None
- Operation type
Rotary lever
- Factory colour
Black
- Case colour
Black
- Print motif
None
- Connection
M12 plug
- Type
Metal lever
- Length
21 mm
- (Ø)
19 mm
- Content
1 pc(s)
- Dim
(Ø x L) 19 mm x 21 mm
- RoHS-compliant
Yes
- Type
3SE5000-0AA21
Other
None
None
None
Rotary lever
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 702989 Siemens 3SE50000AA21 3SE5000-0AA21 Metal lever Steel lever Rotary lever Black 1 pc(s) Piece
Datasheet 702989 Siemens 3SE50000AA21 3SE5000-0AA21 Metal lever Steel lever Rotary lever Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 702989 Siemens 3SE50000AA21 3SE5000-0AA21 Metal lever Steel lever Rotary lever Black 1 pc(s) Piece
Description
The modular design of the 3SE5 position switches enables a variety of variants with a small number of bearing types. The wide variety of plug and rollers meets almost all requirements in industrial everyday life. LEDs indicate the current status of the device. Thanks to quick connection technology, connection times can be reduced considerably. Switching points and fixing to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). The highest safety requirements as per PL e or SIL 3 can be met with the corresponding switch configuration. The integrated ASIsafe electronics require low power consumption.
There are various housing sizes available, with different switching elements, in plastic or metal or compact design. Some versions are available with optional LED status indicator and M12 connector. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as additional mounting/connection accessories are available.
Safety is a SIRIUS business.
This text is machine translated.

