
Technical specifications
- Product type
Door-operated switch actuator
- Operation type
Tappet
- Min. temperature
-40 °C
- Material
Plastic
- Type
3SE5000-0AC03-1AJ0
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
None
None
None
Roller cam straight
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871915 Siemens 3SE50000AC031AJ0 3SE5000-0AC03-1AJ0 Door-operated switch actuator Tappet 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871915 Siemens 3SE50000AC031AJ0 3SE5000-0AC03-1AJ0 Door-operated switch actuator Tappet 1 pc(s)
Description
Drive head for 3SE5132 position switch Tappet with 3 mm over stroke Plastic tappet functional at -40 °C drive head for SIRIUS 3SE5 position switches for position and position detection of machine parts and position monitoring of protection devices for extreme environmental conditions up to -40 °C, e.g. in wind plants, in the food industry or for railway applications.
The devices are suitable for use in extreme environmental conditions due to their high protection class. They have increased corrosion protection, are shock and vibration tested and certified worldwide (IEC, UL). The highest security requirements can be established according to PL e or SIL 3 must be satisfied.
Different body sizes in plastic or metal are available. Variants with separate actuators or with latching are also available.
Depending on the version, various drives as well as separate actuators are available as accessories.
Safety is a SIRIUS business.
This text is machine translated.
The devices are suitable for use in extreme environmental conditions due to their high protection class. They have increased corrosion protection, are shock and vibration tested and certified worldwide (IEC, UL). The highest security requirements can be established according to PL e or SIL 3 must be satisfied.
Different body sizes in plastic or metal are available. Variants with separate actuators or with latching are also available.
Depending on the version, various drives as well as separate actuators are available as accessories.
Safety is a SIRIUS business.
This text is machine translated.










