
Number
Technical specifications
- Packaging type
Piece
- Product type
Actuator head
- Switch/button features
+ status indicator
- Lighting type
None
- Bulb type
LED (monochrome)
- Operation type
Tappet
- Factory colour
Black
- Case colour
Black
- Print motif
None
- Connection
M12 plug
- Durability
1500 0000
- Type
Plastic caster
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- (Ø)
10 mm
- Content
1 pc(s)
- Dim
(Ø) 10 mm
- RoHS-compliant
Yes
- Type
3SE5000-0AD03
Other
None
None
None
Roller cam
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703003 Siemens 3SE50000AD03 3SE5000-0AD03 Actuator head + status indicator Tappet Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 703003 Siemens 3SE50000AD03 3SE5000-0AD03 Actuator head + status indicator Tappet Black 1 pc(s) Piece
Description
The modular design of the 3SE5 position switches enables a variety of variants with a small number of bearing types. The wide variety of plug and rollers meets almost all requirements in industrial everyday life. LEDs indicate the current status of the device. Thanks to quick connection technology, connection times can be reduced considerably. Switching points and fixing to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). The highest safety requirements as per PL e or SIL 3 can be met with the corresponding switch configuration. The integrated ASIsafe electronics require low power consumption.
There are various housing sizes available, with different switching elements, in plastic or metal or compact design. Some versions are available with optional LED status indicator and M12 connector. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as additional mounting/connection accessories are available.
Safety is a SIRIUS business.
This text is machine translated.

