
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Material of the housing of the Switch Head: plastic
- Packaging type
Piece
- Product type
Actuator head
- Switch/button features
+ LED
- Lighting type
None
- Bulb type
LED (monochrome)
- Operation type
Tappet
- Factory colour
Black
- Case colour
Black
- Print motif
None
- Connection
M12 plug
- Durability
1500 0000
- Type
Steel caster
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- (Ø)
10 mm
- Compatible with (details)
Position switch 3SE51/52
- Content
1 pc(s)
- Dim
(Ø) 10 mm
- RoHS-compliant
Yes
- Type
3SE5000-0AD04
Other
None
None
None
Roller cam
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703004 Siemens 3SE50000AD04 3SE5000-0AD04 Actuator head + LED Tappet Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 703004 Siemens 3SE50000AD04 3SE5000-0AD04 Actuator head + LED Tappet Black 1 pc(s) Piece
Description
Drive head for position switch 3SE51/52 Roller plunger, Form C, with 10 mm stainless steel roller in accordance with DIN EN 50047 Drive head for SIRIUS 3SE5 position switches for position and position detection of machine parts and position monitoring of protective devices.
The modular design of the 3SE5 position switches allows a variety of variants for a small number of bearing types. The large variation of the plug and roller fulfills almost all requirements in everyday industrial life. LEDs indicate the current status of the device. Thanks to the quick connection technology, the connection times can be reduced considerably. Switching points and mounting according to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). With the corresponding switch configuration, the highest safety requirements according to PL e or SIL 3 can be fulfilled. The integrated ASIsafe electronics require a low power consumption.
Different housing sizes are available, with different switching elements, in plastic or metal or compact design. Some versions are optionally available with LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as other mounting/connection accessories are available as accessories.
Safety is a SIRIUS business.
This text is machine translated.
The modular design of the 3SE5 position switches allows a variety of variants for a small number of bearing types. The large variation of the plug and roller fulfills almost all requirements in everyday industrial life. LEDs indicate the current status of the device. Thanks to the quick connection technology, the connection times can be reduced considerably. Switching points and mounting according to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). With the corresponding switch configuration, the highest safety requirements according to PL e or SIL 3 can be fulfilled. The integrated ASIsafe electronics require a low power consumption.
Different housing sizes are available, with different switching elements, in plastic or metal or compact design. Some versions are optionally available with LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as other mounting/connection accessories are available as accessories.
Safety is a SIRIUS business.
This text is machine translated.



