
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Technical specifications
- Product type
Actuator head
- Switch/button features
Steel lever
- Lighting type
None
- Bulb type
LED (monochrome)
- Operation type
Lever
- Factory colour
Black
- Case colour
Black
- Print motif
None
- Connection
M12 plug
- Durability
1.5E7
- Type
Plastic caster
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- (Ø)
13 mm
- Compatible with (details)
Position switch 3SE51/52
- Content
1 pc(s)
- Dim
(Ø) 13 mm
- RoHS-compliant
Yes
- Weight
15 g
- Type
3SE5000-0AE10
Other
None
None
None
Roller lever
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703007 Siemens 3SE50000AE10 3SE5000-0AE10 Actuator head Steel lever Lever Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703007 Siemens 3SE50000AE10 3SE5000-0AE10 Actuator head Steel lever Lever Black 1 pc(s)
Description
Drive head for position switch 3SE51/52 Roller lever, form E, with metal lever and plastic roller 13 mm in accordance with DIN EN 50047 Drive head for SIRIUS 3SE5 position switches for position and position detection of machine parts and position monitoring of protective devices.
The modular design of the 3SE5 position switches allows a variety of variants for a small number of bearing types. The large variation of the plug and roller fulfills almost all requirements in everyday industrial life. LEDs indicate the current status of the device. Thanks to the quick connection technology, the connection times can be reduced considerably. Switching points and mounting according to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). With the corresponding switch configuration, the highest safety requirements according to PL e or SIL 3 can be fulfilled. The integrated ASIsafe electronics require a low power consumption.
Different housing sizes are available, with different switching elements, in plastic or metal or compact design. Some versions are optionally available with LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as other mounting/connection accessories are available as accessories.
Safety is a SIRIUS business.
This text is machine translated.
The modular design of the 3SE5 position switches allows a variety of variants for a small number of bearing types. The large variation of the plug and roller fulfills almost all requirements in everyday industrial life. LEDs indicate the current status of the device. Thanks to the quick connection technology, the connection times can be reduced considerably. Switching points and mounting according to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). With the corresponding switch configuration, the highest safety requirements according to PL e or SIL 3 can be fulfilled. The integrated ASIsafe electronics require a low power consumption.
Different housing sizes are available, with different switching elements, in plastic or metal or compact design. Some versions are optionally available with LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as other mounting/connection accessories are available as accessories.
Safety is a SIRIUS business.
This text is machine translated.



