Technical specifications
- Packaging type
Piece
- Product type
Door-operated switch actuator
- Operation type
Lever
- Min. temperature
-40 °C
- Material
Stainless steel
- Type
3SE5000-0AE13-1AJ0
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
None
None
None
Roller cam straight
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871918 Siemens 3SE50000AE131AJ0 3SE5000-0AE13-1AJ0 Door-operated switch actuator Lever 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871918 Siemens 3SE50000AE131AJ0 3SE5000-0AE13-1AJ0 Door-operated switch actuator Lever 1 pc(s)
Description
Drive head for 3SE51/52 position switches, form E, with stainless steel lever and stainless steel roll suitable 13 mm ACCORDING to EN 50047 for -40 degrees Drive head for SIRIUS 3SE5 position switches for detection of machine parts and position monitoring of protection devices for extreme environmental conditions up to -40 °C, e.g. in wind plants, in the food industry or for railway applications.
The devices are suitable for use in extreme environmental conditions due to their high protection class. They have increased corrosion protection, are shock and vibration tested and certified worldwide (IEC, UL). The highest security requirements can be established according to PL e or SIL 3 must be satisfied.
Different body sizes in plastic or metal are available. Variants with separate actuators or with latching are also available.
Depending on the version, various drives as well as separate actuators are available as accessories.
Safety is a SIRIUS business.
This text is machine translated.
The devices are suitable for use in extreme environmental conditions due to their high protection class. They have increased corrosion protection, are shock and vibration tested and certified worldwide (IEC, UL). The highest security requirements can be established according to PL e or SIL 3 must be satisfied.
Different body sizes in plastic or metal are available. Variants with separate actuators or with latching are also available.
Depending on the version, various drives as well as separate actuators are available as accessories.
Safety is a SIRIUS business.
This text is machine translated.