
Number
Technical specifications
- Packaging type
Piece
- Product type
Protective cap
- Operation type
separate actuator
- Weight
6 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Compatible with (details)
For position switches
- Type
3SE5000-0AV08-1AA2
- Content
1 pc(s)
- RoHS-compliant
Yes
None
None
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704946 Siemens 3SE50000AV081AA2 3SE5000-0AV08-1AA2 Protective cap separate actuator 1 pc(s)
Datasheet 1704946 Siemens 3SE50000AV081AA2 3SE5000-0AV08-1AA2 Protective cap separate actuator 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704946 Siemens 3SE50000AV081AA2 3SE5000-0AV08-1AA2 Protective cap separate actuator 1 pc(s)
