
Number
Technical specifications
- Number of switching contacts: 1
- Isolation voltage: 400 V
- Operating frequency: 50/60 Hz
- Product type
Door-operated switch
- Connection
Screws
- Operation type
Rotary lever
Stainless steel lever
Plastic wheel
- Switching current (max.)
6 A
- Contact type
1 breaker
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
408 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP66
IP67
- Thread size
M20 x 1.5
- Durability
15000000
- Electrical lifespan
100000
- Material
Metal
- Width
40 mm
- Type
3SE5112-0CH62
- Content
1 pc(s)
- Dim
(L x W) 192 mm x 40 mm
- RoHS-compliant
Yes
- Length
192 mm
- Depth
53.2 mm
Quick-break switch
Metal
TRUE
Lacquered
FALSE
None
None
None
Cuboid
IP66/IP67
TRUE
1
Adjustable rotary lever
None
FALSE
6 A
6 A
0.55 A
3 A
40 mm
53.2 mm
192 mm
FALSE
1
1
0
Roller cam straight
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699586 Siemens 3SE51120CH62 3SE5112-0CH62 Door-operated switch 6 A Rotary lever, Stainless steel lever, Plastic wheel IP66, IP6
Datasheet 1699586 Siemens 3SE51120CH62 3SE5112-0CH62 Door-operated switch 6 A Rotary lever, Stainless steel lever, Plastic wheel IP66, IP6
User & Safety Instructions
User & Safety Instructions 1699586 Siemens 3SE51120CH62 3SE5112-0CH62 Door-operated switch 6 A Rotary lever, Stainless steel lever, Plastic wheel IP66, IP6
Conformity certificate
Conformity certificate 1699586 Siemens 3SE51120CH62 3SE5112-0CH62 Door-operated switch 6 A Rotary lever, Stainless steel lever, Plastic wheel IP66, IP6












