
Number
Technical specifications
- Isolation voltage: 400 V
- Operating frequency: 50/60 Hz
- Product type
Door-operated switch
- Connection
Screws
- Operation type
Rotary actuator
Plastic rod
- Switching current (max.)
6 A
- Contact type
1 breaker
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
360 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP65
IP67
- Thread size
M20 x 1.5
- Durability
15000000
- Electrical lifespan
100000
- Material
Metal
- Width
40 mm
- Type
3SE5112-0CH82
- Content
1 pc(s)
- Dim
(L x W) 281 mm x 40 mm
- RoHS-compliant
Yes
- Length
281 mm
- Depth
49.8 mm
Quick-break switch
Metal
FALSE
Lacquered
FALSE
None
None
None
Cuboid
IP65
FALSE
0
Actuating rod
None
FALSE
6 A
6 A
0.55 A
3 A
40 mm
49.8 mm
281 mm
FALSE
-25-85 °C
1
1
0
Roller cam straight
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704985 Siemens 3SE51120CH82 3SE5112-0CH82 Door-operated switch 6 A Rotary actuator, Plastic rod IP65, IP67 1 pc(s)
Datasheet 1704985 Siemens 3SE51120CH82 3SE5112-0CH82 Door-operated switch 6 A Rotary actuator, Plastic rod IP65, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704985 Siemens 3SE51120CH82 3SE5112-0CH82 Door-operated switch 6 A Rotary actuator, Plastic rod IP65, IP67 1 pc(s)
Conformity certificate
Conformity certificate 1704985 Siemens 3SE51120CH82 3SE5112-0CH82 Door-operated switch 6 A Rotary actuator, Plastic rod IP65, IP67 1 pc(s)












