
Technical specifications
- Product type
Door-operated switch
- Connection
M12 plug
- Operation type
Rotary lever
- Material
Metal
- Type
3SE5114-0CH60-1AC5
- Content
1 pc(s)
- RoHS-compliant
Yes
Metal
None
None
None
IP66/IP67
1
None
4 A
4 A
0.55 A
3 A
40 mm
53.3 mm
206 mm
1
1
0
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871924 Siemens 3SE51140CH601AC5 3SE5114-0CH60-1AC5 Door-operated switch Rotary lever 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871924 Siemens 3SE51140CH601AC5 3SE5114-0CH60-1AC5 Door-operated switch Rotary lever 1 pc(s)
Description
The modular design of the 3SE5 position switches enables a variety of variants with a small number of bearing types. The wide variety of plug and rollers meets almost all requirements in industrial everyday life. LEDs indicate the current status of the device. Thanks to quick connection technology, connection times can be reduced considerably. Switching points and fixing to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). The highest security requirements can be established according to PL e or SIL 3 must be satisfied. The integrated ASIsafe electronics require low power consumption.
There are various housing sizes available, with different switching elements, in plastic or metal or compact design. Some versions are available with optional LED status indicator and M12 connector. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as additional mounting/connection accessories are available.
Safety is a SIRIUS business.
This text is machine translated.
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











