
Number
Technical specifications
- Number of switching contacts: 1
- Isolation voltage: 125 V
- Operating frequency: 50/60 Hz
- Product type
Main switch
- Connection
Plug
- Switching current (max.)
4 A
- Contact type
2 breakers
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
317 g
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP66
IP67
- Thread size
M12
- Durability
1.5E7
- Material
Metal
- Compatible with (details)
For position switches
- Width
40 mm
- Type
3SE5114-0KA00-1AE1
- Content
1 pc(s)
- Dim
(L x W) 99.7 mm x 40 mm
- RoHS-compliant
Yes
- Length
99.7 mm
- Depth
37.3 mm
Slow-action switch
Metal
TRUE
Lacquered
FALSE
None
None
None
Cuboid
IP66/IP67
TRUE
2
None
None
FALSE
4 A
4 A
0.55 A
3 A
40 mm
37.3 mm
99.7 mm
FALSE
2
1
0
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747521 Siemens 3SE51140KA001AE1 3SE5114-0KA00-1AE1 Main switch 4 A IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747521 Siemens 3SE51140KA001AE1 3SE5114-0KA00-1AE1 Main switch 4 A IP66, IP67 1 pc(s)











