
Number
Technical specifications
- Number of switching contacts: 1
- Isolation voltage: 125 V
- Product type
Door-operated safety switch
- Connection
Plug
- Switching current (max.)
3 A
- Contact type
1 breaker
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
480 g
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP66
IP67
- Thread size
M12
- Durability
1000000
- Material
Metal
- Width
40 mm
- Type
3SE5114-1RV10-1AF3
- Content
1 pc(s)
- Dim
(L x W) 124 mm x 40 mm
- RoHS-compliant
Yes
- Length
124 mm
- Depth
37.3 mm
Metal
TRUE
Lacquered
TRUE
None
Other
None
None
Cuboid
IP66/IP67
TRUE
1
None
None
3 A
40 mm
37.3 mm
124 mm
1
1
0
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701769 Siemens 3SE51141RV101AF3 3SE5114-1RV10-1AF3 Door-operated safety switch 3 A IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701769 Siemens 3SE51141RV101AF3 3SE5114-1RV10-1AF3 Door-operated safety switch 3 A IP66, IP67 1 pc(s)











