
Number
Technical specifications
- Number of switching contacts: 1
- Isolation voltage: 250 V
- Operating frequency: 50/60 Hz
- Product type
Main switch
- Connection
Plug
- Switching current (max.)
6 A
- Contact type
1 breaker
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
490 g
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP65
- Durability
1.5E7
- Electrical lifespan
100000
- Material
Metal
- Compatible with (details)
For position switches
- Width
40 mm
- Type
3SE5115-0CA00-1AD0
- Content
1 pc(s)
- Dim
(L x W) 141.5 mm x 40 mm
- RoHS-compliant
Yes
- Length
141.5 mm
- Depth
50.8 mm
Quick-break switch
Metal
TRUE
Lacquered
FALSE
None
Plug-in connection others
None
None
Cuboid
IP65
TRUE
1
None
None
FALSE
6 A
6 A
0.55 A
3 A
40 mm
50.8 mm
141.5 mm
FALSE
1
1
0
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747531 Siemens 3SE51150CA001AD0 3SE5115-0CA00-1AD0 Main switch 6 A IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747531 Siemens 3SE51150CA001AD0 3SE5115-0CA00-1AD0 Main switch 6 A IP65 1 pc(s)












