
Number
Technical specifications
- Number of switching contacts: 2
- Isolation voltage: 250 V
- Operating frequency: 50/60 Hz
- Packaging type
Piece
- Product type
Main switch
- Connection
Plug
- Switching current (max.)
6 A
- Contact type
2 breakers
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
330 g
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP65
- Durability
1.5E7
- Electrical lifespan
100000
- Material
Metal
- Compatible with (details)
For position switches
- Width
40 mm
- Type
3SE5115-0LA00-1AD1
- Content
1 pc(s)
- Dim
(L x W) 111.7 mm x 40 mm
- RoHS-compliant
Yes
- Length
111.7 mm
- Depth
37.3 mm
Quick-break switch
Metal
TRUE
Lacquered
FALSE
None
Plug-in connection others
None
None
Cuboid
IP65
TRUE
2
None
None
FALSE
6 A
6 A
0.55 A
3 A
40 mm
37.3 mm
111.7 mm
FALSE
2
1
0
Roller cam straight
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1747532 Siemens 3SE51150LA001AD1 3SE5115-0LA00-1AD1 Main switch 6 A IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747532 Siemens 3SE51150LA001AD1 3SE5115-0LA00-1AD1 Main switch 6 A IP65 1 pc(s)












