
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Technical specifications
- Isolation voltage: 400 V
- Packaging type
Piece
- Product type
Enclosure
- Weight
350 g
- Factory colour
Turquoise
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP66
IP67
- Thread size
M20 x 1.5
- Material
Metal
- Compatible with (details)
For position switches
- Width
56 mm
- Type
3SE5122-0AA00
- Content
1 pc(s)
- Dim
(L x W) 85.7 mm x 56 mm
- RoHS-compliant
Yes
- Length
85.7 mm
- Depth
37.8 mm
Metal
None
None
None
IP66/IP67
None
56 mm
37.8 mm
85.7 mm
Roller cam straight
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1747541 Siemens 3SE51220AA00 3SE5122-0AA00 Enclosure IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747541 Siemens 3SE51220AA00 3SE5122-0AA00 Enclosure IP66, IP67 1 pc(s)
Description
Position switch Metal enclosure 56 mm wide Device connection 3x (M20x 1.5) 1 NO/1 NC quick action contacts Plain plunger, stainless steel








