
Number
Technical specifications
- Number of switching contacts: 2
- Isolation voltage: 400 V
- Packaging type
Piece
- Product type
Door-operated safety switch
- Connection
Screws
- Operation type
separate actuator
- Switching current (max.)
3 A
- Contact type
2 breakers
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
540 g
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP66
IP67
- Thread size
M20 x 1.5
- Durability
1000000
- Material
Metal
- Width
56 mm
- Type
3SE5122-1QV10
- Content
1 pc(s)
- Dim
(L x W) 110 mm x 56 mm
- RoHS-compliant
Yes
- Length
110 mm
- Depth
37.8 mm
Metal
TRUE
Lacquered
TRUE
None
None
None
Cuboid
IP66/IP67
TRUE
2
None
None
3 A
56 mm
37.8 mm
110 mm
2
1
0
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738047 Siemens 3SE51221QV10 3SE5122-1QV10 Door-operated safety switch 3 A separate actuator IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738047 Siemens 3SE51221QV10 3SE5122-1QV10 Door-operated safety switch 3 A separate actuator IP66, IP67 1 pc(s)












