
Technical specifications
- Packaging type
Piece
- Product type
Enclosure
- Factory colour
Turquoise
- Thread size
M20 x 1.5
- Material
Plastic
- Type
3SE5132-0AA00
- Content
1 pc(s)
- RoHS-compliant
Yes
Plastic
Other
None
None
None
IP66/IP67
None
40 mm
37.3 mm
85.7 mm
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2870423 Siemens 3SE51320AA00 3SE5132-0AA00 Enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2870423 Siemens 3SE51320AA00 3SE5132-0AA00 Enclosure 1 pc(s)
Description
Empty enclosure, plastic according to EN 50041, with cover Color turquoise Device connection 1 x M20 x 1.5 Safety is a SIRIUS business.
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














