
Number
Technical specifications
- Number of switching contacts: 2
- Isolation voltage: 400 V
- Operating frequency: 50/60 Hz
- Product type
Door-operated switch
- Connection
Screws
- Switching current (max.)
6 A
- Contact type
2 breakers
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
92 g
- Actuating force
20 N
- Min. temperature
-40 °C
- Max. temperature
+85 °C
IP66
IP67
- Thread size
M20 x 1.5
- Durability
15000000
- Electrical lifespan
100000
- Material
Plastic
- Width
40 mm
- Type
3SE5132-0LA00-1AJ0
- Content
1 pc(s)
- Dim
(L x W) 85.7 mm x 40 mm
- RoHS-compliant
Yes
- Length
85.7 mm
- Depth
37.3 mm
Quick-break switch
Plastic
TRUE
Other
FALSE
None
None
None
Cuboid
IP66/IP67
TRUE
2
None
None
FALSE
6 A
6 A
0.55 A
3 A
40 mm
37.3 mm
85.7 mm
FALSE
2
1
0
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745478 Siemens 3SE51320LA001AJ0 3SE5132-0LA00-1AJ0 Door-operated switch 6 A IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745478 Siemens 3SE51320LA001AJ0 3SE5132-0LA00-1AJ0 Door-operated switch 6 A IP66, IP67 1 pc(s)
Conformity certificate
Conformity certificate 1745478 Siemens 3SE51320LA001AJ0 3SE5132-0LA00-1AJ0 Door-operated switch 6 A IP66, IP67 1 pc(s)












