
Number
Technical specifications
- Number of switching contacts: 2
- Isolation voltage: 250 V
- Operating frequency: 50/60 Hz
- Packaging type
Piece
- Product type
Main switch
- Connection
Plug
- Switching current (max.)
4 A
- Contact type
2 breakers
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
102 g
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP67
- Thread size
M12
- Durability
1.5E7
- Electrical lifespan
100000
- Material
Plastic
- Width
40 mm
- Type
3SE5134-0KA00-1AE0
- Content
1 pc(s)
- Dim
(L x W) 99.2 mm x 40 mm
- RoHS-compliant
Yes
- Length
99.2 mm
- Depth
37.3 mm
Slow-action switch
Plastic
TRUE
Other
FALSE
None
None
None
Cuboid
IP67
TRUE
2
None
None
FALSE
4 A
4 A
0.55 A
3 A
40 mm
37.3 mm
99.2 mm
FALSE
2
1
0
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745499 Siemens 3SE51340KA001AE0 3SE5134-0KA00-1AE0 Main switch 4 A IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745499 Siemens 3SE51340KA001AE0 3SE5134-0KA00-1AE0 Main switch 4 A IP67 1 pc(s)












