
Technical specifications
- Product type
Door-operated switch
- Operation type
separate actuator
- Min. temperature
-40 °C
- Material
Metal
- Width
56 mm
- Type
3SE5162-0BA00-1AJ0
- Content
1 pc(s)
- RoHS-compliant
Yes
Slow-action switch
Metal
Lacquered
None
None
None
Cuboid
IP66/IP67
2
None
6 A
6 A
0.55 A
3 A
56 mm
37.3 mm
107.7 mm
2
2
0
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871929 Siemens 3SE51620BA001AJ0 3SE5162-0BA00-1AJ0 Door-operated switch separate actuator 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871929 Siemens 3SE51620BA001AJ0 3SE5162-0BA00-1AJ0 Door-operated switch separate actuator 1 pc(s)
Description
The devices are suitable for use in extreme environmental conditions due to their high protection class. They have increased corrosion protection, are shock and vibration tested and certified worldwide (IEC, UL). The highest security requirements can be established according to PL e or SIL 3 must be satisfied.
Different body sizes in plastic or metal are available. Variants with separate actuators or with latching are also available.
Depending on the version, various drives as well as separate actuators are available as accessories.
Safety is a SIRIUS business.
This text is machine translated.
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














