
Number
Technical specifications
- Number of switching contacts: 2
- Isolation voltage: 400 V
- Operating frequency: 50/60 Hz
- Packaging type
Piece
- Product type
Door-operated switch
- Connection
Screws
- Operation type
Steel wheel
Tappet
- Switching current (max.)
6 A
- Contact type
2 breakers
2 makers
1 change-over
- Contact material
Silver alloy
- Weight
511 g
- Actuating force
30 N
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP66
IP67
- Thread size
M20 x 1.5
- Durability
5000000
- Electrical lifespan
100000
- Material
Metal
- Width
56 mm
- Type
3SE5162-0BD02
- Content
1 pc(s)
- Dim
(L x W) 138.3 mm x 56 mm
- RoHS-compliant
Yes
- Length
138.3 mm
- Depth
37.3 mm
Slow-action switch
Metal
TRUE
Lacquered
FALSE
None
None
None
Cuboid
IP66/IP67
TRUE
2
Roller cam
None
FALSE
6 A
6 A
0.55 A
3 A
56 mm
37.3 mm
138.3 mm
FALSE
2
2
0
Roller cam straight
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745503 Siemens 3SE51620BD02 3SE5162-0BD02 Door-operated switch 6 A Steel wheel, Tappet IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745503 Siemens 3SE51620BD02 3SE5162-0BD02 Door-operated switch 6 A Steel wheel, Tappet IP66, IP67 1 pc(s)
Conformity certificate
Conformity certificate 1745503 Siemens 3SE51620BD02 3SE5162-0BD02 Door-operated switch 6 A Steel wheel, Tappet IP66, IP67 1 pc(s)












