
Number
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 1
- Operating frequency: 50/60 Hz
- Isolation voltage: 400 V
- Product type
Door-operated switch
- Connection
Screws
- Operation type
Rotary lever
Metal lever
Plastic wheel
- Switching current (max.)
6 A
- Contact type
1 breaker
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
221 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP66
IP67
- Thread size
M20 x 1.5
- Durability
15000000
- Electrical lifespan
100000
- Material
Metal
- Width
31 mm
- Type
3SE5212-0CK21
- Content
1 pc(s)
- Dim
(L x W) 111.3 mm x 31 mm
- RoHS-compliant
Yes
- Length
111.3 mm
Quick-break switch
Metal
TRUE
Lacquered
FALSE
None
None
None
Cuboid
IP66/IP67
TRUE
1
Rotary lever
None
FALSE
6 A
0.55 A
3 A
31 mm
46.3 mm
111.3 mm
FALSE
-25-85 °C
1
1
0
Roller cam straight
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745531 Siemens 3SE52120CK21 3SE5212-0CK21 Door-operated switch 6 A Rotary lever, Metal lever, Plastic wheel IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745531 Siemens 3SE52120CK21 3SE5212-0CK21 Door-operated switch 6 A Rotary lever, Metal lever, Plastic wheel IP66, IP67 1 pc(s)
Conformity certificate
Conformity certificate 1745531 Siemens 3SE52120CK21 3SE5212-0CK21 Door-operated switch 6 A Rotary lever, Metal lever, Plastic wheel IP66, IP67 1 pc(s)












