
Number
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 1
- Operating frequency: 50/60 Hz
- Isolation voltage: 400 V
- Packaging type
Piece
- Product type
Door-operated safety switch
- Connection
Screws
- Operation type
separate actuator
- Switching current (max.)
3 A
- Contact type
1 breaker
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
240 g
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP66
IP67
- Thread size
M20 x 1.5
- Durability
1000000
- Electrical lifespan
100000
- Material
Metal
- Dim. (add. text)
Casing
- Width
31 mm
- Type
3SE5212-1RV40
- Content
1 pc(s)
- Dim
(L x W) 104 mm x 31 mm (Casing)
- RoHS-compliant
Yes
- Length
104 mm
Metal
TRUE
Lacquered
TRUE
None
None
None
Cuboid
IP66/IP67
TRUE
1
None
None
3 A
31 mm
33 mm
104 mm
1
1
0
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741028 Siemens 3SE52121RV40 3SE5212-1RV40 Door-operated safety switch 3 A separate actuator IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741028 Siemens 3SE52121RV40 3SE5212-1RV40 Door-operated safety switch 3 A separate actuator IP66, IP67 1 pc(s)











