
Technical specifications
- Product type
Door-operated switch enclosure
- Operation type
Tappet
- Factory colour
Turquoise
- Thread size
M20 x 1.5
- Material
Plastic
- Type
3SE5232-0AC05-1CA0
- Content
1 pc(s)
- RoHS-compliant
Yes
Plastic
Other
None
None
None
IP65
None
31 mm
33 mm
75.7 mm
Roller cam straight
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2870427 Siemens 3SE52320AC051CA0 3SE5232-0AC05-1CA0 Door-operated switch enclosure Tappet 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2870427 Siemens 3SE52320AC051CA0 3SE5232-0AC05-1CA0 Door-operated switch enclosure Tappet 1 pc(s)
Description
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













