
Number
Technical specifications
- Packaging type
Piece
- Product type
Limit switch
- Connection
Screws
- Operation type
Tappet
- Switching voltage
240 V AC
- Switching current (max.)
3 A
- Contact type
1 maker
1 breaker
- Contact opening
Creeping Contact
- Functions
momentary
- Weight
70 g
IP67
- Thread size
M20
- Material
Plastic
- Width
31 mm
- Type
3SE5232-0BC05
- Content
1 pc(s)
- Dim
(W x H x D) 31 x 68 x 33 mm
- RoHS-compliant
Yes
- Height
68 mm
- Depth
33 mm
Slow-action switch
Plastic
TRUE
Other
FALSE
None
None
None
Cuboid
IP65
TRUE
1
Plunger
None
FALSE
6 A
0.55 A
3 A
31 mm
33 mm
75.7 mm
FALSE
-25-85 °C
1
1
0
Roller cam straight
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703030 Siemens 3SE52320BC05 3SE5232-0BC05 Limit switch 240 V AC 3 A Tappet momentary IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703030 Siemens 3SE52320BC05 3SE5232-0BC05 Limit switch 240 V AC 3 A Tappet momentary IP67 1 pc(s)
Description
The modular design of the 3SE5 position switches allows a variety of variants for a small number of bearing types. The large variation of the plug and roller fulfills almost all requirements in everyday industrial life. LEDs indicate the current status of the device. Thanks to the quick connection technology, the connection times can be reduced considerably. Switching points and mounting according to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). With the corresponding switch configuration, the highest safety requirements according to PL e or SIL 3 can be fulfilled. The integrated ASIsafe electronics require a low power consumption.
Different housing sizes are available, with different switching elements, in plastic or metal or compact design. Some versions are optionally available with LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as other mounting/connection accessories are available as accessories.
Safety is a SIRIUS business.
This text is machine translated.








