
Technical specifications
- Product type
Door-operated switch
- Operation type
Spring-loaded rod
- Contact type
1 maker
- Min. temperature
-40 °C
- Thread size
M20 x 1.5
- Material
Plastic
- Type
3SE5232-0HR01-1AY0
- Content
1 pc(s)
- RoHS-compliant
Yes
Quick-break switch
Plastic
Other
None
None
None
Cuboid
IP65
0
None
6 A
0.55 A
3 A
31 mm
33 mm
210.3 mm
1
1
0
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871944 Siemens 3SE52320HR011AY0 3SE5232-0HR01-1AY0 Door-operated switch Spring-loaded rod 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871944 Siemens 3SE52320HR011AY0 3SE5232-0HR01-1AY0 Door-operated switch Spring-loaded rod 1 pc(s)
Description
The devices are suitable for use in extreme environmental conditions due to their high protection class. They have increased corrosion protection, are shock and vibration tested and certified worldwide (IEC, UL). The highest security requirements can be established according to PL e or SIL 3 must be satisfied.
Different body sizes in plastic or metal are available. Variants with separate actuators or with latching are also available.
Depending on the version, various drives as well as separate actuators are available as accessories.
Safety is a SIRIUS business.
This text is machine translated.
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











