
Number
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 1
- Operating frequency: 50/60 Hz
- Isolation voltage: 250 V
- Product type
Door-operated switch
- Connection
Screws
- Operation type
Tappet
Metal tappet
- Switching current (max.)
6 A
- Contact type
1 breaker
2 makers
1 change-over
- Contact material
Silver alloy
- Weight
46 g
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP10
- Durability
15000000
- Electrical lifespan
100000
- Material
Plastic
- Width
30 mm
- Type
3SE5250-0PC05
- Content
1 pc(s)
- Dim
(L x W) 59.2 mm x 30 mm
- RoHS-compliant
Yes
- Length
59.2 mm
Slow-action switch
Plastic
TRUE
Other
FALSE
None
None
None
Other
IP10
TRUE
1
Plunger
None
FALSE
6 A
0.55 A
3 A
30 mm
27 mm
59.2 mm
FALSE
1
2
0
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731281 Siemens 3SE52500PC05 3SE5250-0PC05 Door-operated switch 6 A Tappet, Metal tappet IP10 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1731281 Siemens 3SE52500PC05 3SE5250-0PC05 Door-operated switch 6 A Tappet, Metal tappet IP10 1 pc(s)
Conformity certificate
Conformity certificate 1731281 Siemens 3SE52500PC05 3SE5250-0PC05 Door-operated switch 6 A Tappet, Metal tappet IP10 1 pc(s)












