
Number
Technical specifications
- Number of switching contacts: 4
- Operating frequency: 50/60 Hz
- Isolation voltage: 250 V
- Packaging type
Piece
- Product type
Door-operated safety switch
- Connection
Screws
- Operation type
separate actuator
- Switching voltage
230 V
- Switching current (max.)
6 A
- Contact type
2 breakers
1 maker
2 change-overs
- Contact material
Silver alloy
- Functions
Spring lock
- Weight
0.503 kg
- Actuating force
30 N
- Factory colour
Yellow
- Min. temperature
-40 °C
- Max. temperature
+60 °C
IP66
IP67
- Thread size
M20 x 1.5
- Durability
1000000
- Electrical lifespan
1000000
- Material
Plastic
- Width
54 mm
- Type
3SE5322-0SD21-1AY0
- Content
1 pc(s)
- Dim
(L x W) 185 mm x 54 mm
- RoHS-compliant
Yes
- Length
185 mm
- Depth
43.5 mm
Plastic
TRUE
Uncoated
FALSE
Slow-action switch
None
None
None
Special construction
IP66/IP67
4
None
6 A
0.55 A
3 A
54 mm
FALSE
43.5 mm
185 mm
1300 N
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1731463 Siemens 3SE53220SD211AY0 3SE5322-0SD21-1AY0 Door-operated safety switch 230 V 6 A separate actuator Spring lock IP66, IP
User & Safety Instructions
User & Safety Instructions 1731463 Siemens 3SE53220SD211AY0 3SE5322-0SD21-1AY0 Door-operated safety switch 230 V 6 A separate actuator Spring lock IP66, IP













