
Number
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 1
- Design of the electrical connection: Line 5 x 0.75 mm²
- Product type
Door-operated switch
- Switching voltage
240 V
- Switching current (max.)
6 A
- Contact type
1 breaker
1 maker
1 change-over
- Weight
297 g
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP67
- Cable length
2.00 m
- Durability
1000000
- Electrical lifespan
100000
- Material
Metal
- Width
30 mm
- Type
3SE5413-0CC21-1EA2
- Content
1 pc(s)
- Dim
(L x W) 60 mm x 30 mm
- RoHS-compliant
Yes
- Length
60 mm
- Depth
16 mm
Quick-break switch
3 A
0.27 A
Metal
TRUE
Lacquered
FALSE
None
Other
None
None
Cuboid
IP67
TRUE
1
Plunger
None
FALSE
6 A
0.55 A
30 mm
16 mm
60 mm
FALSE
-25-85 °C
1
1
0
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731494 Siemens 3SE54130CC211EA2 3SE5413-0CC21-1EA2 Door-operated switch 240 V 6 A IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1731494 Siemens 3SE54130CC211EA2 3SE5413-0CC21-1EA2 Door-operated switch 240 V 6 A IP67 1 pc(s)
Conformity certificate
Conformity certificate 1731494 Siemens 3SE54130CC211EA2 3SE5413-0CC21-1EA2 Door-operated switch 240 V 6 A IP67 1 pc(s)











