
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Isolation voltage: 400 V
- Impulse withstand voltage rated value: 6 kV
- Operating current: 6 A
- Product type
Pull cord switch
- Connection
Screws
- Contact type
1 breaker
1 maker
- Contact material
Silver
- Weight
405 g
- Factory colour
Black
Grey
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP65
- Thread size
M20
- Durability
100000
- Material
Metal
Plastic
- Width
52 mm
- Type
3SE7120-2DD01
- Content
1 pc(s)
- Dim
(W x H x D) 52 x 171 x 42.5 mm
- RoHS-compliant
Yes
- Height
171 mm
- Depth
42.5 mm
-25--25 °C
IP65
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1740050 Siemens 3SE71202DD01 3SE7120-2DD01 Pull cord switch IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1740050 Siemens 3SE71202DD01 3SE7120-2DD01 Pull cord switch IP65 1 pc(s)
Description
Magnet coil for contactor 3TB44, 3TC44, 42 V DC











