
Number
Technical specifications
- Isolation voltage: 400 V
- Impulse withstand voltage rated value: 6 kV
- Operating current: 6 A
- Packaging type
Piece
- Product type
Pull cord switch
- Connection
Screws
- Operation type
Pull cord
- Contact type
1 breaker
1 maker
- Contact material
Silver
- Functions
latch
- Weight
796 g
- Factory colour
Black
Grey
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP65
- Thread size
M20
- Durability
100000
- Material
Metal
Plastic
- Compatible with (details)
Cable lengths up to 50 m.
- Dim. (add. text)
Casing
- Width
167 mm
- Type
3SE7140-1BD00
- Content
1 pc(s)
- Dim
(W x H x D) 167 x 105 x 71 mm (Casing)
- RoHS-compliant
Yes
- Height
105 mm
- Depth
71 mm
IP65
130 m
1
1
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1740051 Siemens 3SE71401BD00 3SE7140-1BD00 Pull cord switch Pull cord latch IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1740051 Siemens 3SE71401BD00 3SE7140-1BD00 Pull cord switch Pull cord latch IP65 1 pc(s)











