
Sales and shipping:
Number
Total (€ 500.00 / piece)
€
Technical specifications
- Isolation voltage: 400 V
- Impulse withstand voltage rated value: 6 kV
- Operating current: 6 A
- The color of the light bulb: red
- Product type
Pull cord switch
- Connection
Screws
- Contact type
1 breaker
1 maker
- Contact material
Silver
- Weight
820 g
- Factory colour
Black
Grey
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP65
- Thread size
M20
- Durability
100000
- Material
Metal
Plastic
- Compatible with (details)
Cable lengths up to 50 m.
- Width
167 mm
- Type
3SE7140-1BD04
- Content
1 pc(s)
- Dim
(W x H x D) 167 x 105 x 89 mm
- RoHS-compliant
Yes
- Height
105 mm
- Depth
89 mm
IP65
130 m
1
1
0
Documents & Downloads
Datasheet
Datasheet 1750461 Siemens 3SE71401BD04 3SE7140-1BD04 Pull cord switch IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750461 Siemens 3SE71401BD04 3SE7140-1BD04 Pull cord switch IP65 1 pc(s)
Description
Cable-operated switch Metal enclosure, 2 x M20 x 1.5 1 NO+1 NC, latching EN ISO 13850 and key-operated release, for wire lengths up to 25 m











