
Technical specifications
- Product type
Pull cord switch
- Switch/button features
+ kill switch
- Unlocking mechanism
Turn
- Print motif
EMERGENCY STOP
- Factory colour
Yellow
- Length
75 m
- Type
3SE7141-1EG10-0CA1
- Content
1 pc(s)
- RoHS-compliant
Yes
IP67
100 m
3
1
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2869977 Siemens 3SE7141-1EG10-0CA1 Pull cord switch + kill switch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2869977 Siemens 3SE7141-1EG10-0CA1 Pull cord switch + kill switch 1 pc(s)
Description
cable-operated switch with emergency stop metal enclosure IP67, yellow cover, 3 xM20 x1.5, slow-action contacts 1 NO+3 NC, latching according to EN ISO 13850, with rotate-to-unlatch mechanism, for cable lengths up to 75 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












