
Number
Total (€ 222.69 / piece)
€ 222.69
plus VAT.
14-day return policy included
Technical specifications
- Isolation voltage: 250 V
- Impulse withstand voltage rated value: 6 kV
- Operating current: 3 A
- Packaging type
Piece
- Product type
Pull cord switch
- Connection
Screws
- Operation type
Pull cord
- Contact type
2 breakers
1 maker
- Contact material
Silver
- Functions
latch
- Weight
432 g
- Factory colour
Black
Yellow
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP65
- Thread size
M20
- Durability
100000
- Material
Metal
Plastic
- Width
52 mm
- Type
3SE7150-1BH00
- Content
1 pc(s)
- Dim
(W x H x D) 52 x 171 x 54 mm
- RoHS-compliant
Yes
- Height
171 mm
- Depth
54 mm
-25--25 °C
IP65
20 m
2
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1740197 Siemens 3SE71501BH00 3SE7150-1BH00 Pull cord switch Pull cord latch IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1740197 Siemens 3SE71501BH00 3SE7150-1BH00 Pull cord switch Pull cord latch IP65 1 pc(s)
Description
circuit breaker 3VA2 IEC frame 100 breaking capacity class M Icu=55kA @ 415 V 3pole, line protection ETU550, LSI, In=100A overload protection Ir=40A ...100A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with ext. ct,upto 160% cable connection











