
Number
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 2
- Packaging type
Piece
- Product type
Door-operated safety switch
- Connection
Plug
- Operation type
separate actuator
- Switching voltage
30 V
- Contact type
2 breakers
1 change-over
- Contact material
Silver alloy
- Weight
493 g
- Actuating force
10 N
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP66
IP67
- Thread size
M12
- Durability
1000000
- Material
Metal
- Width
40 mm
- Type
3SF1114-1QV10-1BA1
- Content
1 pc(s)
- Dim
(L x W) 124 mm x 40 mm
- RoHS-compliant
Yes
- Length
124 mm
- Depth
37.3 mm
Metal
None
None
IP66/IP67
2
None
None
40 mm
37.3 mm
124 mm
-25-60 °C
2
0
0
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1686180 Siemens 3SF11141QV101BA1 3SF1114-1QV10-1BA1 Door-operated safety switch 30 V separate actuator IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1686180 Siemens 3SF11141QV101BA1 3SF1114-1QV10-1BA1 Door-operated safety switch 30 V separate actuator IP66, IP67 1 pc(s)










