
Number
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 4
- Isolation voltage: 30 V
- Packaging type
Piece
- Product type
Door-operated safety switch
- Connection
Plug
- Operation type
separate actuator
- Switching voltage
30 V
- Contact type
1 breaker
- Contact material
Silver alloy
- Functions
Magnetic lock
- Weight
529 g
- Actuating force
30 N
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP66
IP67
- Thread size
M12
- Durability
1000000
- Material
Plastic
- Width
54 mm
- Type
3SF1324-1SB21-1BA1
- Content
1 pc(s)
- Dim
(L x W) 185 mm x 54 mm
- RoHS-compliant
Yes
- Length
185 mm
- Depth
43.5 mm
Plastic
Slow-action switch
AS-Interface Safety at Work
None
None
Special construction
IP66/IP67
4
AS-Interface
24-24 V
54 mm
43.5 mm
185 mm
-25-60 °C
1300 N
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1684613 Siemens 3SF13241SB211BA1 3SF1324-1SB21-1BA1 Door-operated safety switch 30 V separate actuator Magnetic lock IP66, IP67
User & Safety Instructions
User & Safety Instructions 1684613 Siemens 3SF13241SB211BA1 3SF1324-1SB21-1BA1 Door-operated safety switch 30 V separate actuator Magnetic lock IP66, IP67










