
Number
Technical specifications
- Overvoltage category:3; insulation voltage rated value: 300 V; Control Supply Voltage Frequency: 50/60 Hz
- Product type
Circuit protection
- Supply current
5 A
- Operating voltage
24 V DC/AC
- Nominal voltage
24 V DC
24 V AC
- Type
Screw connector
- Manufacturer part #
3SK11111AB30
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Type
3SK1111-1AB30
- Dim
(L x W x H) 121.6 x 22.5 x 100 mm
- Connection
Screw terminal
- Width
22.5 mm
- Height
100 mm
- Length
121.6 mm
- Depth
121.6 mm
- Max. temperature
60 °C
- Min. temperature
-25 °C
IP20
- Connector
Screw terminals
22.5
Other
100 mm
121.6 mm
TRUE
FALSE
TRUE
TRUE
3
0
1
0
Screw connection
FALSE
FALSE
TRUE
TRUE
TRUE
TRUE
Level e
0
AC/DC
One- and two-channel
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1419965 Siemens 3SK1111-1AB30 3SK11111AB30 Circuit protection 24 V DC, 24 V AC Nominal current 5 A
User & Safety Instructions
User & Safety Instructions 1419965 Siemens 3SK1111-1AB30 3SK11111AB30 Circuit protection 24 V DC, 24 V AC Nominal current 5 A
Information
Information 1419965 Siemens 3SK1111-1AB30 3SK11111AB30 Circuit protection 24 V DC, 24 V AC Nominal current 5 A
Description
The standard 3SK111 basic units feature simple and variable functionality, providing an economical entry into the world of safety relays. They are Ideal suitable for safety functions with only a few sensors and few enabling circuits. These devices have extensive, worldwide approvals and are thus best suited for global use and export.
The devices are available as 24 V version or with wide-range voltage range, relay or semi-conductor outputs, as well as continuous with screw or spring connection (push-in).
Wide range of accessories such as sealing covers, plug-in lugs for wall mounting and coding pins simplify the handling.
The 3SK safety relays replace the tried and tested 3TK28 series.
Safety is a SIRIUS business.
This text is machine translated.





