
Number
Technical specifications
- Overvoltage category:3; insulation voltage rated value: 300 V; Control Supply Voltage Frequency: 50/60 Hz
- Product type
Circuit protection
- Operating voltage
110 V-240 V
- Nominal voltage
110 V AC
240 V AC
110 V DC
230 V DC
- Type
Screw connector
- Manufacturer part #
3SK11111AW20
- Type
3SK1111-1AW20
- Dim
(L x W x H) 121.6 x 22.5 x 100 mm
- Width
22.5 mm
- Height
100 mm
- Length
121.6 mm
- Depth
121.6 mm
- Max. temperature
60 °C
- Min. temperature
-25 °C
IP20
- Connector
Screw terminals
22.5
Other
100 mm
121.6 mm
TRUE
FALSE
TRUE
TRUE
3
0
1
0
Screw connection
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
Level e
0
AC/DC
One- and two-channel
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1419966 Siemens 3SK1111-1AW20 3SK11111AW20 Circuit protection 110 V AC, 240 V AC, 110 V DC, 230 V DC
User & Safety Instructions
User & Safety Instructions 1419966 Siemens 3SK1111-1AW20 3SK11111AW20 Circuit protection 110 V AC, 240 V AC, 110 V DC, 230 V DC
Description
The standard 3SK111 basic units are characterized by simple and variable functionality and thus offer an economic entry into the world of safety switching devices. They are ideal for safety functions with only a few sensors and few enabling circuits. These devices have comprehensive, worldwide approvals and are therefore ideally suited for global use and export.
The devices are available as a 24 V version or with wide-voltage range, relay or semiconductor outputs, as well as through a screw or spring-type connection (push-in).
Extensive accessories such as sealing covers, push-in flaps for wall mounting and coding pins simplify the handling.
The 3SK safety switching devices replace the proven 3TK28 series.
Safety is a SIRIUS business.
This text is machine translated.















