
Number
Technical specifications
- Product type
Circuit protection
- Nominal voltage
24 V DC
- Manufacturer part #
3SK11212CB41
- Type
3SK1121-2CB41
- Dim
(L x W x H) 121.6 x 22.5 x 100 mm
- Connection
Spring-loaded connector
- Width
22.5 mm
- Height
100 mm
- Length
121.6 mm
- Depth
121.6 mm
- Max. temperature
60 °C
- Min. temperature
-25 °C
IP20
- Connector
Push-in terminal
22.5
Other
100 mm
121.6 mm
TRUE
FALSE
TRUE
TRUE
2
2
0
0
Spring clamp connection
FALSE
FALSE
TRUE
TRUE
TRUE
TRUE
Level e
0 + 1
DC
One- and two-channel
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1419978 Siemens 3SK1121-2CB41 3SK11212CB41 Circuit protection 24 V DC
Datasheet 1419978 Siemens 3SK1121-2CB41 3SK11212CB41 Circuit protection 24 V DC
User & Safety Instructions
User & Safety Instructions 1419978 Siemens 3SK1121-2CB41 3SK11212CB41 Circuit protection 24 V DC
Description
The basic devices Advanced 3SK112 offer universal applications thanks to multi-functionality, as well as flexible expansion options. They form an innovative system landscape that can implement complex safety functions with a variety of sensors and outputs. With device connectors, the number of inputs and safe outputs can be extended reliably and easily without wiring between the devices. Drives up to 3 kW can be integrated directly into the 3SK system with the SIRIUS 3SK11 fail-safe motor starters using the device connector. All components have worldwide approvals and are therefore ideally suited for global use and export.
The devices are available with relay or semiconductor outputs, instantaneous or delayed, each with different time ranges, as well as continuously with screw or spring-type terminals (push-in).
Extensive accessories such as sealing covers, push-in flaps for wall mounting and coding pins simplify the handling. Input and output extensions, as well as a separate power supply can be used by means of device connector without additional wiring expenditure.
The 3SK safety switching devices replace the proven 3TK28 series.
Safety is a SIRIUS business.
This text is machine translated.















