
Number
Technical specifications
- Motor voltage
24 V DC
- Product type
Circuit protection
- Nominal voltage
24 V DC
- Manufacturer part #
3SK12132AB40
- Type
3SK1213-2AB40
- Dim
(L x W x H) 121.6 x 90 x 100 mm
- Connection
Spring-loaded connector
- Width
90 mm
- Height
100 mm
- Length
121.6 mm
- Depth
121.6 mm
- Max. temperature
60 °C
- Min. temperature
-25 °C
IP20
- Connector
Push-in terminal
90
Other
100 mm
121.6 mm
TRUE
FALSE
FALSE
0
0
0
0
0
Spring clamp connection
FALSE
FALSE
Level e
0
DC
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1419998 Siemens 3SK1213-2AB40 3SK12132AB40 Circuit protection 24 V DC
Datasheet 1419998 Siemens 3SK1213-2AB40 3SK12132AB40 Circuit protection 24 V DC
User & Safety Instructions
User & Safety Instructions 1419998 Siemens 3SK1213-2AB40 3SK12132AB40 Circuit protection 24 V DC
Description
The output extensions 3SK are used to supplement a basic unit with additional safe outputs with a switching capacity of up to 10 A. They can be connected to any 3SK basic unit by wiring. All devices with a control supply voltage of 24 V DC can also be connected to the basic units Advanced 3SK1 and 3SK2 by means of device connector 3ZY12.
The devices have four (AC-15 5 A) or three (AC-15 10 A) safe outputs. You can choose between a control voltage of 24 V or a wide voltage. Available through-the-wall with screw or spring-type terminals (push-in).
The 3SK safety switching devices replace the proven 3TK28 series.
Safety is a SIRIUS business.
This text is machine translated.















